RS PRO Pozi Pan Steel Machine Screws DIN 7985, M6x16.0mm

Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
16.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Steel
Standards Met
DIN 7985
Finish
Black Passivated
Thread Pitch
1.0mm
País de Origem
China
Detalhes do produto
RS PRO Black Zinc Passivated Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw is made from high-quality steel with a black zinc passivated finish which helps prevent corrosion as well as providing a decorative effect.
R$ 357,47
R$ 357,47 1 Bag of 100 (Sem VAT)
1
R$ 357,47
R$ 357,47 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 357,47 |
5 - 9 | R$ 344,62 |
10 - 29 | R$ 331,25 |
30+ | R$ 313,49 |
Documentos Técnicos
Especificações
Brand
RS ProHead Shape
Pan
Drive Type
Pozi
Length Metric
16.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Steel
Standards Met
DIN 7985
Finish
Black Passivated
Thread Pitch
1.0mm
País de Origem
China
Detalhes do produto
RS PRO Black Zinc Passivated Steel Pan Head Pozidriv Machine Screws
From RS PRO a high-quality pan head machine screw with a versatile Pozidriv recess for a superior grip when tightening. This machine screw is made from high-quality steel with a black zinc passivated finish which helps prevent corrosion as well as providing a decorative effect.