RS PRO Pozidriv Insulated Screwdriver, PZ2 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
210 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
No
Non Sparking
No
Blade Finish
Phosphate
País de Origem
Turkey
Detalhes do produto
RS PRO Insulated Pozidriv Screwdriver
Introducing the RS PRO Insulated Pozidriv Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Standards
DIN EN 60900: 2004
RS Pro 1000V Screwdrivers
R$ 202,24
R$ 202,24 Each (Sem VAT)
1
R$ 202,24
R$ 202,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
210 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
Blade Material
Chrome Vanadium Molybdenum Steel
Height Safe
No
Non Sparking
No
Blade Finish
Phosphate
País de Origem
Turkey
Detalhes do produto
RS PRO Insulated Pozidriv Screwdriver
Introducing the RS PRO Insulated Pozidriv Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Standards
DIN EN 60900: 2004