RS PRO Pozidriv Stubby Screwdriver, PZ1 Tip, 25 mm Blade, 85 mm Overall

Nº de Estoque RS: 182-9708Marca: RS PRO
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Stubby Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

No

Blade Length

25 mm

Overall Length

85 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

País de Origem

Turkey

Detalhes do produto

RS PRO Stubby Pozidriv Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing stubby pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with pozidriv screws in a variety of applications. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 100,30

R$ 100,30 Each (Sem VAT)

RS PRO Pozidriv Stubby Screwdriver, PZ1 Tip, 25 mm Blade, 85 mm Overall

R$ 100,30

R$ 100,30 Each (Sem VAT)

RS PRO Pozidriv Stubby Screwdriver, PZ1 Tip, 25 mm Blade, 85 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Stubby Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

No

Blade Length

25 mm

Overall Length

85 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

País de Origem

Turkey

Detalhes do produto

RS PRO Stubby Pozidriv Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing stubby pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with pozidriv screws in a variety of applications. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.

Você pode estar interessado em