Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Stubby Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
No
Blade Length
25 mm
Overall Length
85 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Stubby Pozidriv Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing stubby pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with pozidriv screws in a variety of applications. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.
R$ 118,26
R$ 118,26 Each (Sem VAT)
1
R$ 118,26
R$ 118,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Stubby Screwdriver
Tip Type
Pozidriv
Tip Size
PZ2
VDE/1000V Approved
No
Blade Length
25 mm
Overall Length
85 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Stubby Pozidriv Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle
Introducing stubby pozidriv screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with pozidriv screws in a variety of applications. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The pozidriv tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque preventing accidental slippage from the screw. The stubby design allows the screwdriver to be used in confined spaces with ease in a variety of applications.