RS PRO PP Graduated Cylinder, 250ml

Nº de Estoque RS: 461-0875Marca: RS PRODistrelec Article No.: 30414372
brand-logo
Ver tudo em Measuring Cylinders

Documentos Técnicos

Especificações

Brand

RS Pro

Material

PP

Capacity

250ml

Graduations

Yes

Length

315mm

País de Origem

Germany

Detalhes do produto

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 416,33

R$ 416,33 Each (Sem VAT)

RS PRO PP Graduated Cylinder, 250ml

R$ 416,33

R$ 416,33 Each (Sem VAT)

RS PRO PP Graduated Cylinder, 250ml
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Material

PP

Capacity

250ml

Graduations

Yes

Length

315mm

País de Origem

Germany

Detalhes do produto

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Você pode estar interessado em