RS PRO PP Storage Bin, 90mm x 234mm x 500mm, Blue

Nº de Estoque RS: 775-5296Marca: RS PRO
brand-logo
Ver tudo em Storage Bins

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

500mm

Overall Width

234mm

Overall Depth

90mm

Colour

Blue

País de Origem

China

Detalhes do produto

RS PRO Shelf Bin & Dividers

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Você pode estar interessado em
RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Blue
P.O.A.Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 2.507,65

R$ 501,53 Each (In a Pack of 5) (Sem VAT)

RS PRO PP Storage Bin, 90mm x 234mm x 500mm, Blue

R$ 2.507,65

R$ 501,53 Each (In a Pack of 5) (Sem VAT)

RS PRO PP Storage Bin, 90mm x 234mm x 500mm, Blue
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Blue
P.O.A.Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

500mm

Overall Width

234mm

Overall Depth

90mm

Colour

Blue

País de Origem

China

Detalhes do produto

RS PRO Shelf Bin & Dividers

These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Você pode estar interessado em
RS PRO PP Storage Bin, 510mm x 335mm x 246mm, Blue
P.O.A.Each (In a Pack of 2) (Sem VAT)