RS PRO Pre-Filter for use with V200

Documentos Técnicos
Especificações
Detalhes do produto
BOFA Fume CAB 250 / 600 Range Accessories
From RS PRO, the Fumecab 250/600 extraction unit is an excellent addition to your health and safety solutions. In environments where damaging fumes or smoke are generated, this compact but effective system is able to extract and filter the fumes, resulting in precise protection for single operators.
It is effective as a solder fume extractor in most single-operator electronics applications.
The following accessories for the FumeCAB extraction system are available.
764-5786 is a combined HEPA/Chemical filter for the V600 system
764-5795 is a replacement HEPA/Gas filter for the V250 system
764-5798 is a 5 pack of replacement pre-filters for the V250 system
Features and Benefits
V600:
PRE FILTERS:
Pre filter surface are 6m² approx
Glass fibre media
Folded construction
Efficiency: F8 (95% @ 0.9μ
COMBINED FILTERS
Glass Fibre Media
Maxi pleat construction with webbing spacers
Treated activated carbon 8.5kg
Zintec Mild Steel Housing
Efficiency: H13 (99.997% @ 0.3μ
V250:
PRE FILTER:
Glass Fibre media
Pad construction
Efficiency: F7 (96% @ 2μ
COMBINED FILTER:
Glass fibre media
Maxi Pleat Construction with webbing spacers
Treated activated carbon 2kg
Zintec Mild Steel Housing
Efficiency: H13 (99.997% @ 0.3μ
Applications
These compact extraction systems use airflow filters to control potentially hazardous fumes. They are portable enough to be directed at single-operator environments, and as such are ideal for practices such as hand soldering, where the build-up of toxic and damaging fumes can be a by-product. Due to the glass fibre media used in the filters, these extractors are also able to deal with coarse particulates, which makes them ideal for powder handling. These extractors are also ideal for;
Conformal coating
Solvent cleaning
Glueing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
R$ 876,00
R$ 876,00 Each (Sem VAT)
1
R$ 876,00
R$ 876,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Detalhes do produto
BOFA Fume CAB 250 / 600 Range Accessories
From RS PRO, the Fumecab 250/600 extraction unit is an excellent addition to your health and safety solutions. In environments where damaging fumes or smoke are generated, this compact but effective system is able to extract and filter the fumes, resulting in precise protection for single operators.
It is effective as a solder fume extractor in most single-operator electronics applications.
The following accessories for the FumeCAB extraction system are available.
764-5786 is a combined HEPA/Chemical filter for the V600 system
764-5795 is a replacement HEPA/Gas filter for the V250 system
764-5798 is a 5 pack of replacement pre-filters for the V250 system
Features and Benefits
V600:
PRE FILTERS:
Pre filter surface are 6m² approx
Glass fibre media
Folded construction
Efficiency: F8 (95% @ 0.9μ
COMBINED FILTERS
Glass Fibre Media
Maxi pleat construction with webbing spacers
Treated activated carbon 8.5kg
Zintec Mild Steel Housing
Efficiency: H13 (99.997% @ 0.3μ
V250:
PRE FILTER:
Glass Fibre media
Pad construction
Efficiency: F7 (96% @ 2μ
COMBINED FILTER:
Glass fibre media
Maxi Pleat Construction with webbing spacers
Treated activated carbon 2kg
Zintec Mild Steel Housing
Efficiency: H13 (99.997% @ 0.3μ
Applications
These compact extraction systems use airflow filters to control potentially hazardous fumes. They are portable enough to be directed at single-operator environments, and as such are ideal for practices such as hand soldering, where the build-up of toxic and damaging fumes can be a by-product. Due to the glass fibre media used in the filters, these extractors are also able to deal with coarse particulates, which makes them ideal for powder handling. These extractors are also ideal for;
Conformal coating
Solvent cleaning
Glueing
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.