Documentos Técnicos
Especificações
Brand
RS ProFixing Type
Tie
Text Colour
Black
Background Colour
White
Pack Quantity
1
Length
145mm
Width
75mm
País de Origem
India
Detalhes do produto
RS Control Tag - Repair
This heavy-duty control tag from RS is made from hard PVC and features a nylon tie enabling easy attachment and removal as required.
The label is printed yellow on a white background with one side featuring the word REPAIR; on the other side there is space for remarks to be added, along with a signature and date.
Labels are a useful visual management tool to help with error-proofing operations.
R$ 320,53
R$ 320,53 1 Bag of 10 (Sem VAT)
1
R$ 320,53
R$ 320,53 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFixing Type
Tie
Text Colour
Black
Background Colour
White
Pack Quantity
1
Length
145mm
Width
75mm
País de Origem
India
Detalhes do produto
RS Control Tag - Repair
This heavy-duty control tag from RS is made from hard PVC and features a nylon tie enabling easy attachment and removal as required.
The label is printed yellow on a white background with one side featuring the word REPAIR; on the other side there is space for remarks to be added, along with a signature and date.
Labels are a useful visual management tool to help with error-proofing operations.