Documentos Técnicos
Especificações
Brand
RS ProFixing Type
Tie
Text Colour
Red
Background Colour
White
Pack Quantity
1
Length
145mm
Width
75mm
País de Origem
India
Detalhes do produto
RS Control Tag - Do Not Use
This control tag from RS is hard-wearing and suitable for use in most production environments.
Produced from hard PVC, this heavy duty control tag features the text DO NOT USE on one side of the tag. On the other side, DO NOT USE is repeated but space has been provided to add remarks, along with space for date and signature.
The label is printed with red text on a white background and features a nylon tie for easy attachment and removal of the tag as required.
This tag is a useful tool that helps to reduce the risk of errors in the workplace by providing clear instructions at the problem source.
R$ 336,41
R$ 336,41 1 Bag of 10 (Sem VAT)
1
R$ 336,41
R$ 336,41 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFixing Type
Tie
Text Colour
Red
Background Colour
White
Pack Quantity
1
Length
145mm
Width
75mm
País de Origem
India
Detalhes do produto
RS Control Tag - Do Not Use
This control tag from RS is hard-wearing and suitable for use in most production environments.
Produced from hard PVC, this heavy duty control tag features the text DO NOT USE on one side of the tag. On the other side, DO NOT USE is repeated but space has been provided to add remarks, along with space for date and signature.
The label is printed with red text on a white background and features a nylon tie for easy attachment and removal of the tag as required.
This tag is a useful tool that helps to reduce the risk of errors in the workplace by providing clear instructions at the problem source.