RS PRO Pressure Reducing Valve, 3/4 in Screwed Iron Female

Documentos Técnicos
Especificações
Brand
RS ProConnection
3/4 in Screwed Iron Female
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
6bar
Body Material
Chrome Plated Brass
Maximum Flow Rate
2L/s
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
Screwed Iron
Outlet Pressure Range
1 → 6bar
País de Origem
Italy
R$ 1.595,63
R$ 1.595,63 Each (Sem VAT)
1
R$ 1.595,63
R$ 1.595,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnection
3/4 in Screwed Iron Female
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
6bar
Body Material
Chrome Plated Brass
Maximum Flow Rate
2L/s
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
Screwed Iron
Outlet Pressure Range
1 → 6bar
País de Origem
Italy