RS PRO Pressure Sensor, 0bar Min, 0.5bar Max, Analogue Output, Relative Reading

Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.5bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 Connector
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
País de Origem
Bulgaria
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.5bar
Accuracy
±0.25 %
Output Type
Analogue
Process Connection
G1/4
Analogue Output
0 → 5 V
Electrical Connection
M12 Connector
Series
IPSL
Supply Voltage
9 → 32 V dc
Housing Material
Stainless Steel
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Mounting Type
Threaded
País de Origem
Bulgaria