Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

Nº de Estoque RS: 254-7408Marca: RS PRO
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/4A ISO 1179-2

Electrical Connection

Angular DIN175301-803A

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 3.077,10

R$ 3.077,10 Each (Sem VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading

R$ 3.077,10

R$ 3.077,10 Each (Sem VAT)

RS PRO Pressure Sensor, 0bar Min, 10bar Max, Gauge Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5%FS

Media Measured

Air, Fluid, Mixed Oil, Water

Process Connection

G1/4A ISO 1179-2

Electrical Connection

Angular DIN175301-803A

Series

M20

Supply Voltage

8 to 30 V dc

Housing Material

Stainless Steel 316L

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

85°C

País de Origem

China