RS PRO Pressure Sensor, 0bar Min, 20bar Max, I2C Output, Gauge Reading

Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
20bar
Accuracy
±0.25%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-20℃
Mounting Type
Panel
Maximum Operating Temperature
+80℃
País de Origem
China
R$ 2.566,27
R$ 2.566,27 Each (Sem VAT)
1
R$ 2.566,27
R$ 2.566,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
20bar
Accuracy
±0.25%
Output Type
I2C
Media Measured
Air, Water, Mixed Oil, Fluids
Supply Voltage
3.3Vdc
Interface
5-Pin Connector
Housing Material
Stainless Steel
Minimum Operating Temperature
-20℃
Mounting Type
Panel
Maximum Operating Temperature
+80℃
País de Origem
China