RS PRO Pressure Sensor, 0bar Min, 20bar Max, Voltage Output, Gauge Reading

Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
20bar
Accuracy
±0.15%
Output Type
Voltage
Media Measured
Air, Water, Mixed Oil, Fluids
Electrical Connection
Wire Lead
Response Time
<1ms
Supply Voltage
2.0mA dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-40℃
Maximum Operating Temperature
+125℃
Mounting Type
Panel Mount
País de Origem
China
R$ 2.388,05
R$ 2.388,05 Each (Sem VAT)
1
R$ 2.388,05
R$ 2.388,05 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
20bar
Accuracy
±0.15%
Output Type
Voltage
Media Measured
Air, Water, Mixed Oil, Fluids
Electrical Connection
Wire Lead
Response Time
<1ms
Supply Voltage
2.0mA dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-40℃
Maximum Operating Temperature
+125℃
Mounting Type
Panel Mount
País de Origem
China