RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Relative Reading

Nº de Estoque RS: 175-5005Marca: RS PRO
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

M12 4-Pin

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

País de Origem

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Relative Reading

P.O.A.

RS PRO Pressure Sensor, -1bar Min, 9bar Max, Analogue Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

±0.25 %

Output Type

Analogue

Process Connection

G1/4

Analogue Output

0 → 5 V

Electrical Connection

M12 4-Pin

Series

IPS

Supply Voltage

9 → 32 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

País de Origem

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em