RS PRO Pressure Sensor, 250bar Max, Voltage Output, Absolute Reading

Nº de Estoque RS: 429-803Marca: RS PRO
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 100mV

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Interface

12-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

País de Origem

Turkey

R$ 4.475,30

R$ 4.475,30 Each (Sem VAT)

RS PRO Pressure Sensor, 250bar Max, Voltage Output, Absolute Reading

R$ 4.475,30

R$ 4.475,30 Each (Sem VAT)

RS PRO Pressure Sensor, 250bar Max, Voltage Output, Absolute Reading

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Pressure Reading Type

Absolute

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 100mV

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Interface

12-Pin Connector

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

País de Origem

Turkey