RS PRO Pressure Switch, G 1/4 30bar to 250 bar

Documentos Técnicos
Especificações
Brand
RS ProMaximum Operating Pressure
250 bar
Minimum Operating Pressure
30bar
Pressure Type
Positive Pressure
Connection
G 1/4
Type
Adjustable
Voltage Rating
250V ac/dc
Connection Thread Size
1/4 in
Manufacturer Series
K3
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
IP Rating
IP65
Maximum Pressure Setting
250bar
Output Type
NO/NC
Pressure Setting Range
0 to 250bar
Minimum Pressure Setting
0bar
LED Indicator
No
País de Origem
Italy
Detalhes do produto
K3 Series
From the trusted RS PRO brand, a series of adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the durable switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted by rotating a screw which is located in the centre of the switch head. Clockwise to increase the pressure and anti-clockwise to decrease the pressure. Mechanical stops protect both the spring and the micro-switch from over pressurisation.
Robustly constructed from steel, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Compact in design the switches are ideal for designs requiring a small footprint. Connection via a BSP parallel Male thread. Electrical connection DIN 43650 IP65 plug.
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
R$ 1.776,12
R$ 1.776,12 Each (Sem VAT)
1
R$ 1.776,12
R$ 1.776,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Operating Pressure
250 bar
Minimum Operating Pressure
30bar
Pressure Type
Positive Pressure
Connection
G 1/4
Type
Adjustable
Voltage Rating
250V ac/dc
Connection Thread Size
1/4 in
Manufacturer Series
K3
Contact Operation
Normally Closed, Normally Open
Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
IP Rating
IP65
Maximum Pressure Setting
250bar
Output Type
NO/NC
Pressure Setting Range
0 to 250bar
Minimum Pressure Setting
0bar
LED Indicator
No
País de Origem
Italy
Detalhes do produto
K3 Series
From the trusted RS PRO brand, a series of adjustable pressure switches designed for hydraulic and pneumatic applications. Designed to detect a rise or fall in fluid pressure, the durable switches provide an electrical signal once the setpoint pressure is reached. Pre-set pressure is adjusted by rotating a screw which is located in the centre of the switch head. Clockwise to increase the pressure and anti-clockwise to decrease the pressure. Mechanical stops protect both the spring and the micro-switch from over pressurisation.
Robustly constructed from steel, the RS PRO pressure switches can be mounted in any orientation making them easy to install in a wide range of industrial environments. Compact in design the switches are ideal for designs requiring a small footprint. Connection via a BSP parallel Male thread. Electrical connection DIN 43650 IP65 plug.
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.