RS PRO PRO-MOTE-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-MOTE-TH
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.3°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Includes
External Temperature & Humidity Probe
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±2 RH %
Dimensions
93 x 93 x 32mm
Number Of Readings Per Channel
Unlimited
País de Origem
China
R$ 2.598,61
R$ 2.598,61 Each (Sem VAT)
1
R$ 2.598,61
R$ 2.598,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-MOTE-TH
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.3°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Includes
External Temperature & Humidity Probe
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±2 RH %
Dimensions
93 x 93 x 32mm
Number Of Readings Per Channel
Unlimited
País de Origem
China