RS PRO PRO-USB-1 Temperature Data Logger, USB, 1 Input Channel(s) - UKAS Calibration

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Calibrated
UKAS
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Dimensions
99 x 25 x 23mm
Number Of Readings Per Channel
16000
País de Origem
China
R$ 3.020,59
R$ 3.020,59 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 3.020,59
R$ 3.020,59 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Calibrated
UKAS
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Includes
1/2AA Battery
Battery Type
AA
Alarm
Yes
Dimensions
99 x 25 x 23mm
Number Of Readings Per Channel
16000
País de Origem
China