RS PRO PRO-USB-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s) - RS Calibration

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-2
Sensor Type
Humidity, Temperature
Measurement Parameters
Humidity, Temperature, Dew Point
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
RSCAL
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Alarm
Yes
Best Humidity Measurement Accuracy
±3.5 %RH
Dimensions
108 x 25 x 22mm
Number Of Readings Per Channel
16000
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2AA Battery
Battery Type
AA
País de Origem
China
R$ 4.307,86
R$ 4.307,86 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 4.307,86
R$ 4.307,86 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Input Channels
1
Model Number
PRO-USB-2
Sensor Type
Humidity, Temperature
Measurement Parameters
Humidity, Temperature, Dew Point
Interface Type
USB
Data Logger Type
Temperature & Humidity
Calibrated
RSCAL
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Alarm
Yes
Best Humidity Measurement Accuracy
±3.5 %RH
Dimensions
108 x 25 x 22mm
Number Of Readings Per Channel
16000
Maximum Humidity Measurement
100%RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2AA Battery
Battery Type
AA
País de Origem
China