Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
8mm
Probe Diameter
1.5mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+650°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Probe
Accuracy
Class B
Response Time
0.4 s
Distrelec Product Id
30414479
País de Origem
United Kingdom
Detalhes do produto
RS Pro Wire Wound Pt100 PRT Sensing Element
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) wire wound platinum sensing element. The cylindrical shape of this wire wound element makes it ideal for housing within a protective metal tube or sheath. This wire wound Pt100 sensor is designed for optimum performance and stability and provides an accurate and reliable temperature measurement for a wide range of applications.
R$ 469,08
R$ 469,08 Each (Sem VAT)
1
R$ 469,08
R$ 469,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 469,08 |
6 - 11 | R$ 458,10 |
12+ | R$ 447,67 |
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
8mm
Probe Diameter
1.5mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+650°C
Termination Type
Solder
Probe Material
Platinum
Process Connection
Probe
Accuracy
Class B
Response Time
0.4 s
Distrelec Product Id
30414479
País de Origem
United Kingdom
Detalhes do produto
RS Pro Wire Wound Pt100 PRT Sensing Element
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) wire wound platinum sensing element. The cylindrical shape of this wire wound element makes it ideal for housing within a protective metal tube or sheath. This wire wound Pt100 sensor is designed for optimum performance and stability and provides an accurate and reliable temperature measurement for a wide range of applications.