Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
40mm
Probe Diameter
13mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Bare Wire Tail
Cable Length
2m
Probe Material
Aluminium Foil Backing, Silicone Rubber
Process Connection
Patch Sensor
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30390941
País de Origem
United Kingdom
Detalhes do produto
RS Pro 4 Wire Pt100 PRT Silicone Patch Sensor
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). This Pt100 RTD has a sensing element that is encased in silicone rubber patch so it can be used to measure the temperatures on surfaces. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.
R$ 1.614,06
R$ 1.614,06 Each (Sem VAT)
1
R$ 1.614,06
R$ 1.614,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 1.614,06 |
6 - 11 | R$ 1.556,98 |
12+ | R$ 1.497,70 |
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
40mm
Probe Diameter
13mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
Bare Wire Tail
Cable Length
2m
Probe Material
Aluminium Foil Backing, Silicone Rubber
Process Connection
Patch Sensor
Number Of Wires
4
Accuracy
Class B
Distrelec Product Id
30390941
País de Origem
United Kingdom
Detalhes do produto
RS Pro 4 Wire Pt100 PRT Silicone Patch Sensor
From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). This Pt100 RTD has a sensing element that is encased in silicone rubber patch so it can be used to measure the temperatures on surfaces. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.