RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, M12, Class A +250°C Max

Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
M12
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
País de Origem
United Kingdom
R$ 1.921,22
R$ 1.921,22 Each (Sem VAT)
1
R$ 1.921,22
R$ 1.921,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
100mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
M12 Connector
Series
XQ
Probe Material
316 Stainless Steel
Process Connection
M12
Cable Entry Size
M12
Number Of Wires
4
Accuracy
Class A
País de Origem
United Kingdom