RS PRO PT100 RTD Sensor, 3mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max

Nº de Estoque RS: 397-1321Marca: RS PRO
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS PRO Mineral Insulated PRT PT100 Sensor

From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.

Informações de estoque temporariamente indisponíveis.

R$ 2.485,57

R$ 2.485,57 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max

R$ 2.485,57

R$ 2.485,57 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 2.485,57
6 - 11R$ 2.397,59
12+R$ 2.306,06

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS PRO Mineral Insulated PRT PT100 Sensor

From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.