RS PRO PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max

Nº de Estoque RS: 123-5590Marca: RS PRO
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS Pro General Purpose 4 Wire Pt100 PRT Probe with Screened Teflon Lead

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The leads have a durable and flexible Teflon insulation and are screened for protection against electromagnetic interference. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

Informações de estoque temporariamente indisponíveis.

R$ 1.191,08

R$ 1.191,08 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max

R$ 1.191,08

R$ 1.191,08 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 1.191,08
6 - 11R$ 1.147,86
12+R$ 1.105,02

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS Pro General Purpose 4 Wire Pt100 PRT Probe with Screened Teflon Lead

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The leads have a durable and flexible Teflon insulation and are screened for protection against electromagnetic interference. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.