RS PRO PT100 RTD Sensor, 4mm Dia, 40mm Long, 4 Wire, Probe, Class B +200°C Max

Nº de Estoque RS: 123-5608Marca: RS PRO
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS PRO General Purpose 4 Wire Pt100 PRT Probe with Teflon Insulated Lead

From RS PRO a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

Informações de estoque temporariamente indisponíveis.

R$ 1.012,31

R$ 1.012,31 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 4mm Dia, 40mm Long, 4 Wire, Probe, Class B +200°C Max

R$ 1.012,31

R$ 1.012,31 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 4mm Dia, 40mm Long, 4 Wire, Probe, Class B +200°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 1.012,31
6 - 11R$ 975,76
12+R$ 939,06

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

4

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS PRO General Purpose 4 Wire Pt100 PRT Probe with Teflon Insulated Lead

From RS PRO a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath. The twisted leads are 4 core with a durable and flexible Teflon insulation. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.