RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Probe, Class B +500°C Max

Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
4
Accuracy
Class B
País de Origem
United Kingdom
Detalhes do produto
RS PRO Mineral Insulated PRT PT100 Sensor
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.
R$ 2.576,12
R$ 2.576,12 Each (Sem VAT)
1
R$ 2.576,12
R$ 2.576,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 2.576,12 |
6 - 11 | R$ 2.484,82 |
12+ | R$ 2.390,06 |
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
150mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Bare Wire Tail
Cable Length
1m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
4
Accuracy
Class B
País de Origem
United Kingdom
Detalhes do produto
RS PRO Mineral Insulated PRT PT100 Sensor
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.