RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 2 x 3 Wire, Probe, Class B +250°C Max

Nº de Estoque RS: 397-1400Marca: RS PRO
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

2 x 3

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS PRO PRT PT100 Dual Element Industrial Sensor Probe

From the great value brand RS PRO, comes a range of high quality and great value PRT (Platinum resistance thermometer) Pt100 Dual Element Industrial Sensor Probes. Manufactured with a rigid 316 stainless steel sheath, these high-temperature PRT probes are an excellent solution for temperature measurement.

Informações de estoque temporariamente indisponíveis.

R$ 1.603,37

R$ 1.603,37 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 2 x 3 Wire, Probe, Class B +250°C Max

R$ 1.603,37

R$ 1.603,37 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 2 x 3 Wire, Probe, Class B +250°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 5R$ 1.603,37
6 - 11R$ 1.546,75
12+R$ 1.487,30

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

2 x 3

Accuracy

Class B

País de Origem

United Kingdom

Detalhes do produto

RS PRO PRT PT100 Dual Element Industrial Sensor Probe

From the great value brand RS PRO, comes a range of high quality and great value PRT (Platinum resistance thermometer) Pt100 Dual Element Industrial Sensor Probes. Manufactured with a rigid 316 stainless steel sheath, these high-temperature PRT probes are an excellent solution for temperature measurement.