RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 3 Wire, Probe, Classe A +250°C Max

Nº de Estoque RS: 370-6593Marca: RS PRODistrelec Article No.: 30425578
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

35mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

2m

Probe Material

Inox 304L

Process Connection

Probe

Number Of Wires

3

Accuracy

Classe A

Distrelec Product Id

30425578

País de Origem

France

Detalhes do produto

RS Pro General Purpose 3 Wire Pt100 Bayonet Style PRT Probe

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath and a bayonet fitting feature. The leads have a durable fibreglass insulation and are covered with a rugged stainless steel overbraid. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

Informações de estoque temporariamente indisponíveis.

R$ 2.477,00

R$ 2.477,00 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 3 Wire, Probe, Classe A +250°C Max

R$ 2.477,00

R$ 2.477,00 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 3 Wire, Probe, Classe A +250°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.477,00
5 - 9R$ 2.389,28
10+R$ 2.297,98

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

35mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

2m

Probe Material

Inox 304L

Process Connection

Probe

Number Of Wires

3

Accuracy

Classe A

Distrelec Product Id

30425578

País de Origem

France

Detalhes do produto

RS Pro General Purpose 3 Wire Pt100 Bayonet Style PRT Probe

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe. This RTD probe has a robust construction with the sensing element encased in a rigid 316 stainless steel sheath and a bayonet fitting feature. The leads have a durable fibreglass insulation and are covered with a rugged stainless steel overbraid. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.