Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PT100 RTD Sensor, 8mm Dia, 250mm Long, 3 Wire, 1/2 GCY, Classe B +250°C Max

Nº de Estoque RS: 547-7635Marca: RS PRODistrelec Article No.: 30425662
brand-logo
Ver tudo em RTD Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe B

Distrelec Product Id

30425662

País de Origem

France

Detalhes do produto

RS Pro Heavy Duty 3 Wire Pt100 PRT Probe with Terminal Head

From RS Pro a high-quality heavy duty Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe with a terminal head. This RTD probe has a robust construction with the sensing element encased in a rigid metal sheath. The terminals of the sensor are enclosed in an aluminium terminal head which protects to them against harsh environments. This heavy duty platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

Informações de estoque temporariamente indisponíveis.

R$ 3.432,47

R$ 3.432,47 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 8mm Dia, 250mm Long, 3 Wire, 1/2 GCY, Classe B +250°C Max

R$ 3.432,47

R$ 3.432,47 Each (Sem VAT)

RS PRO PT100 RTD Sensor, 8mm Dia, 250mm Long, 3 Wire, 1/2 GCY, Classe B +250°C Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.432,47
5 - 9R$ 3.310,96
10+R$ 3.184,16

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe B

Distrelec Product Id

30425662

País de Origem

France

Detalhes do produto

RS Pro Heavy Duty 3 Wire Pt100 PRT Probe with Terminal Head

From RS Pro a high-quality heavy duty Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe with a terminal head. This RTD probe has a robust construction with the sensing element encased in a rigid metal sheath. The terminals of the sensor are enclosed in an aluminium terminal head which protects to them against harsh environments. This heavy duty platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.