RS PRO PT100 RTD Sensor, 8mm Dia, 500mm Long, 3 Wire, Probe, Classe B +250°C Max

Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
500mm
Probe Diameter
6mm
Probe Diameter
8mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe B
País de Origem
France
Detalhes do produto
RS Pro Heavy Duty 3 Wire Pt100 PRT Probe with Terminal Head
From RS Pro a high-quality heavy duty Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe with a terminal head. This RTD probe has a robust construction with the sensing element encased in a rigid metal sheath. The terminals of the sensor are enclosed in an aluminium terminal head which protects to them against harsh environments. This heavy duty platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.
R$ 2.780,47
R$ 2.780,47 Each (Sem VAT)
1
R$ 2.780,47
R$ 2.780,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.780,47 |
5 - 9 | R$ 2.682,08 |
10+ | R$ 2.579,41 |
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
PT100
Probe Length
500mm
Probe Diameter
6mm
Probe Diameter
8mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe B
País de Origem
France
Detalhes do produto
RS Pro Heavy Duty 3 Wire Pt100 PRT Probe with Terminal Head
From RS Pro a high-quality heavy duty Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector) sensing probe with a terminal head. This RTD probe has a robust construction with the sensing element encased in a rigid metal sheath. The terminals of the sensor are enclosed in an aluminium terminal head which protects to them against harsh environments. This heavy duty platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.