Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
10mm
Material
PTFE
Hose Pipe Action
Transfer
Maximum Working Pressure
11 bar
Suitable Applications
High Performance
Standards Met
FDA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Colour
Clear
Length
50m
Bend Radius
90mm
País de Origem
United Kingdom
R$ 11.662,20
R$ 11.662,20 Each (Sem VAT)
1
R$ 11.662,20
R$ 11.662,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
10mm
Material
PTFE
Hose Pipe Action
Transfer
Maximum Working Pressure
11 bar
Suitable Applications
High Performance
Standards Met
FDA
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+250°C
Colour
Clear
Length
50m
Bend Radius
90mm
País de Origem
United Kingdom