RS PRO PTFE Transparent Cable Sleeve, 1.91mm Diameter, 5m Length

Nº de Estoque RS: 404-461Marca: RS PRO
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

1.91mm

Colour

Transparent

Material

PTFE

Sleeve Length

5m

Braided

No

Expandable

No

Minimum Cable Diameter

1.91mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.3mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO PTFE Cable Sleeving

From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.

Você pode estar interessado em
RS PRO PTFE Clear Cable Sleeve, 1.91mm Diameter
R$ 174,491 Bag of 5 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO PTFE Transparent Cable Sleeve, 1.91mm Diameter, 5m Length

P.O.A.

RS PRO PTFE Transparent Cable Sleeve, 1.91mm Diameter, 5m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO PTFE Clear Cable Sleeve, 1.91mm Diameter
R$ 174,491 Bag of 5 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

1.91mm

Colour

Transparent

Material

PTFE

Sleeve Length

5m

Braided

No

Expandable

No

Minimum Cable Diameter

1.91mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.3mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO PTFE Cable Sleeving

From RS PRO a range of high-quality PTFE (Polytetrafluoroethylene) flexible cable sleeving or cable tubing designed to protect your wiring system when it is used in most demanding of environments. This cable sleeving has excellent thermal and electrical properties, it can withstand high temperatures of up to 250°C and, with its high dielectric strength offers protection to your cable from high radio frequencies. PTFE sleeving also has excellent resistance to oils, acids and fuels. PTFE is the cable sleeve of choice when it is essential that your application performs reliably in the most extreme environmental, electrical, chemical and mechanical conditions. The sleeving is easy to apply, simply cut the sleeve to the length you require and route your wire through the inside.

Você pode estar interessado em
RS PRO PTFE Clear Cable Sleeve, 1.91mm Diameter
R$ 174,491 Bag of 5 Metres (Sem VAT)