Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
15.75mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Fuel & Oil
Standards Met
ISO 5774
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
25m
Bend Radius
95mm
Reinforced
Yes
País de Origem
United Kingdom
Detalhes do produto
RS Pro Reinforced Polyurethane Hose
This polyurethane hose features outstanding elasticity helping to provide excellent flexibility as well as having a high kink-resistance. Even in cold conditions, the realiable hose constriction remains durable, flexible and still highly kink-resistant. Resistant to a wide range of chemicals, the abrasion resistant clear hose provides excellent visibility to see blockages or issues within the hose.
Polyurethane Hose
R$ 3.005,30
R$ 3.005,30 Each (Sem VAT)
1
R$ 3.005,30
R$ 3.005,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
10mm
Outer Diameter
15.75mm
Material
PUR
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Fuel & Oil
Standards Met
ISO 5774
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
25m
Bend Radius
95mm
Reinforced
Yes
País de Origem
United Kingdom
Detalhes do produto
RS Pro Reinforced Polyurethane Hose
This polyurethane hose features outstanding elasticity helping to provide excellent flexibility as well as having a high kink-resistance. Even in cold conditions, the realiable hose constriction remains durable, flexible and still highly kink-resistant. Resistant to a wide range of chemicals, the abrasion resistant clear hose provides excellent visibility to see blockages or issues within the hose.