RS PRO PUR, Hose Pipe, 6.3mm ID, 12mm OD, Clear, 25m

Nº de Estoque RS: 339-6281Marca: RS PRO
brand-logo
Ver tudo em Hose Pipe & Flexible Tubes

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6.3mm

Outer Diameter

12mm

Material

PUR

Hose Pipe Action

Transfer

Maximum Working Pressure

13 bar

Suitable Applications

Fuel & Oil

Standards Met

ISO 5774

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

25m

Bend Radius

70mm

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS Pro Reinforced Polyurethane Hose

This polyurethane hose features outstanding elasticity helping to provide excellent flexibility as well as having a high kink-resistance. Even in cold conditions, the realiable hose constriction remains durable, flexible and still highly kink-resistant. Resistant to a wide range of chemicals, the abrasion resistant clear hose provides excellent visibility to see blockages or issues within the hose.

Polyurethane Hose

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.301,88

R$ 2.301,88 Each (Sem VAT)

RS PRO PUR, Hose Pipe, 6.3mm ID, 12mm OD, Clear, 25m

R$ 2.301,88

R$ 2.301,88 Each (Sem VAT)

RS PRO PUR, Hose Pipe, 6.3mm ID, 12mm OD, Clear, 25m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6.3mm

Outer Diameter

12mm

Material

PUR

Hose Pipe Action

Transfer

Maximum Working Pressure

13 bar

Suitable Applications

Fuel & Oil

Standards Met

ISO 5774

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

25m

Bend Radius

70mm

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS Pro Reinforced Polyurethane Hose

This polyurethane hose features outstanding elasticity helping to provide excellent flexibility as well as having a high kink-resistance. Even in cold conditions, the realiable hose constriction remains durable, flexible and still highly kink-resistant. Resistant to a wide range of chemicals, the abrasion resistant clear hose provides excellent visibility to see blockages or issues within the hose.

Polyurethane Hose

Você pode estar interessado em