RS PRO Pure Sine Wave 1200W Fixed Installation DC-AC Power Inverter, 12V dc Input, 230V ac Output, No

Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
1200W
Output Power Intermittent
2400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852 Kh
Output Current
5.21A
Length
362mm
Width
245mm
Depth
113mm
Weight
3.82kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
120A
Number of Output Connections
2
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
País de Origem
China
R$ 7.826,74
R$ 7.826,74 Each (Sem VAT)
1
R$ 7.826,74
R$ 7.826,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 7.826,74 |
5 - 9 | R$ 7.708,66 |
10 - 24 | R$ 7.583,36 |
25+ | R$ 7.451,12 |
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
12V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
1200W
Output Power Intermittent
2400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852 Kh
Output Current
5.21A
Length
362mm
Width
245mm
Depth
113mm
Weight
3.82kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
120A
Number of Output Connections
2
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
País de Origem
China