RS PRO Pure Sine Wave 1200W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No

Nº de Estoque RS: 268-5149Marca: RS PRO
brand-logo
Ver tudo em Power Inverters

Documentos Técnicos

Especificações

Brand

RS Pro

Input Voltage

48V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

1200W

Output Power Intermittent

2400W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

MTBF

86852kh

Output Current

5.21A

Length

362mm

Width

245mm

Depth

113mm

Weight

3.82kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

30A

Number of Output Connections

2

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Output Frequency Range

50 Hz to 60Hz

Inverter Directionality

DC to AC

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 8.532,76

R$ 8.532,76 Each (Sem VAT)

RS PRO Pure Sine Wave 1200W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No

R$ 8.532,76

R$ 8.532,76 Each (Sem VAT)

RS PRO Pure Sine Wave 1200W Fixed Installation DC-AC Power Inverter, 48V dc Input, 230V ac Output, No
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 8.532,76
5 - 9R$ 8.404,02
10 - 24R$ 8.267,71
25+R$ 8.123,24

Documentos Técnicos

Especificações

Brand

RS Pro

Input Voltage

48V dc

Output Voltage

230V ac

Railway Approved

No

Output Power Continuous

1200W

Output Power Intermittent

2400W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal Socket

MTBF

86852kh

Output Current

5.21A

Length

362mm

Width

245mm

Depth

113mm

Weight

3.82kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

30A

Number of Output Connections

2

Lead Length

530mm

Maximum Temperature

50°C

Output Electrical Phase

1

Cooling Method

Loading Controlled Cooling Fan

Output Frequency Range

50 Hz to 60Hz

Inverter Directionality

DC to AC

País de Origem

China