RS PRO Pure Sine Wave 2000W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
2000W
Railway Approved
No
Output Power Intermittent
4000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
8.69A
Length
422mm
Width
245mm
Depth
113mm
Weight
4.83kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
100A
Number of Output Connections
2
Lead Length
530mm
País de Origem
China
R$ 11.453,47
R$ 11.453,47 Each (Sem VAT)
1
R$ 11.453,47
R$ 11.453,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 11.453,47 |
5 - 9 | R$ 11.280,82 |
10 - 24 | R$ 11.097,53 |
25+ | R$ 10.903,69 |
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
2000W
Railway Approved
No
Output Power Intermittent
4000W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
8.69A
Length
422mm
Width
245mm
Depth
113mm
Weight
4.83kg
Minimum Temperature
-20°C
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50 Hz to 60Hz
Inverter Directionality
DC to AC
Mounting Type
Chassis Mount
Maximum Input Current
100A
Number of Output Connections
2
Lead Length
530mm
País de Origem
China