RS PRO Pure Sine Wave 200W Fixed Installation DC-AC Power Inverter, 24V dc Input, 230V ac Output, No

Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
200W
Output Power Intermittent
400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
0.87A
Length
226mm
Width
108mm
Depth
62mm
Weight
0.82kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
8.75A
Number of Output Connections
1
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
País de Origem
China
R$ 2.293,84
R$ 2.293,84 Each (Sem VAT)
1
R$ 2.293,84
R$ 2.293,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
24V dc
Output Voltage
230V ac
Railway Approved
No
Output Power Continuous
200W
Output Power Intermittent
400W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Universal Socket
MTBF
86852kh
Output Current
0.87A
Length
226mm
Width
108mm
Depth
62mm
Weight
0.82kg
Minimum Temperature
-20°C
Mounting Type
Chassis Mount
Maximum Input Current
8.75A
Number of Output Connections
1
Lead Length
530mm
Maximum Temperature
50°C
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
País de Origem
China