RS PRO Push Button Enclosure - 2 Hole 22mm Diameter

Nº de Estoque RS: 194-7469Marca: RS PRO
brand-logo
Ver tudo em Control Station Enclosures

Documentos Técnicos

Especificações

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

2

IP Rating

IP65

Length

90mm

Width

35mm

Depth

0.9mm

For Use With

Control Switch and Equipment

Dimensions

90 x 35 x 0.9mm

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 62,77

R$ 62,77 Each (Sem VAT)

RS PRO Push Button Enclosure - 2 Hole 22mm Diameter

R$ 62,77

R$ 62,77 Each (Sem VAT)

RS PRO Push Button Enclosure - 2 Hole 22mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

2

IP Rating

IP65

Length

90mm

Width

35mm

Depth

0.9mm

For Use With

Control Switch and Equipment

Dimensions

90 x 35 x 0.9mm

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more