Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67

Nº de Estoque RS: 175-9139Marca: RS PRO
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Legend

Power Symbol

Manufacturer Part No.

MPB16-A3FP-0-JR-0V

Case Colour

Natural

Terminal Type

Solder

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tray of 20) (Sem VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67

P.O.A.

Each (In a Tray of 20) (Sem VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Legend

Power Symbol

Manufacturer Part No.

MPB16-A3FP-0-JR-0V

Case Colour

Natural

Terminal Type

Solder

País de Origem

Taiwan, Province Of China