RS PRO Push-in Fitting, M12 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Documentos Técnicos
Especificações
Brand
RS ProConnector A
M12 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
País de Origem
Italy
R$ 1.391,50
R$ 139,15 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.391,50
R$ 139,15 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector A
M12 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
País de Origem
Italy