RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Documentos Técnicos
Especificações
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
No
Chemical Resistant
Yes
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Food Grade
Yes
Maximum Operating Temperature
+200°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE
País de Origem
Italy
R$ 6.847,00
R$ 684,70 Each (In a Pack of 10) (Sem VAT)
10
R$ 6.847,00
R$ 684,70 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
No
Chemical Resistant
Yes
Body Material
Stainless Steel
Minimum Operating Temperature
-15°C
Food Grade
Yes
Maximum Operating Temperature
+200°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE
País de Origem
Italy