RS PRO Push-in Fitting, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style

Documentos Técnicos
Especificações
Brand
RS ProConnector A
Push In 8 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Connector C
Push In 6 mm
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection C - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B - Tube Size
6mm
País de Origem
Italy
R$ 1.419,20
R$ 141,92 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.419,20
R$ 141,92 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector A
Push In 8 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Connector C
Push In 6 mm
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection C - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B - Tube Size
6mm
País de Origem
Italy