Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Push-in Fitting, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 176-1342Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

País de Origem

Italy

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 663,60

R$ 66,36 Each (In a Pack of 10) (Sem VAT)

RS PRO Push-in Fitting, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

R$ 663,60

R$ 66,36 Each (In a Pack of 10) (Sem VAT)

RS PRO Push-in Fitting, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Brass

Angle

90°

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

País de Origem

Italy

Você pode estar interessado em