RS PRO Push-in Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 176-1349Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Brass

Swivel Connection

Yes

Angle

90°

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 823,00

R$ 82,30 Each (In a Pack of 10) (Sem VAT)

RS PRO Push-in Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

R$ 823,00

R$ 82,30 Each (In a Pack of 10) (Sem VAT)

RS PRO Push-in Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Brass

Swivel Connection

Yes

Angle

90°

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em