RS PRO Push-in Fitting, Uni 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 197-7726Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Uni 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 1.205,28

R$ 1.205,28 1 Bag of 10 (Sem VAT)

RS PRO Push-in Fitting, Uni 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

R$ 1.205,28

R$ 1.205,28 1 Bag of 10 (Sem VAT)

RS PRO Push-in Fitting, Uni 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

Uni 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

País de Origem

Italy