RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length

Nº de Estoque RS: 404-134Marca: RS PRO
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Blue

Material

PVC

Sleeve Length

40m

Braided

No

Minimum Cable Diameter

3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.5mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 374,24

R$ 374,24 1 Bag of 40 Metres (Sem VAT)

RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length

R$ 374,24

R$ 374,24 1 Bag of 40 Metres (Sem VAT)

RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 374,24
15 - 49R$ 362,16
50+R$ 347,16
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Blue

Material

PVC

Sleeve Length

40m

Braided

No

Minimum Cable Diameter

3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.5mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Você pode estar interessado em