Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PVC Brown Protective Sleeving, 3mm Diameter, 40m Length

Nº de Estoque RS: 404-156Marca: RS PRO
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Brown

Material

PVC

Sleeve Length

40m

Braided

No

Minimum Cable Diameter

3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

EU 2002/95/EC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Você pode estar interessado em
RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length
R$ 366,261 Bag of 40 Metres (Sem VAT)
RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length
R$ 461,361 Bag of 40 Metres (Sem VAT)
RS PRO PVC Grey Cable Sleeve, 3mm Diameter, 40m Length
R$ 362,981 Bag of 40 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO PVC Brown Protective Sleeving, 3mm Diameter, 40m Length

P.O.A.

RS PRO PVC Brown Protective Sleeving, 3mm Diameter, 40m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length
R$ 366,261 Bag of 40 Metres (Sem VAT)
RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length
R$ 461,361 Bag of 40 Metres (Sem VAT)
RS PRO PVC Grey Cable Sleeve, 3mm Diameter, 40m Length
R$ 362,981 Bag of 40 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

3mm

Colour

Brown

Material

PVC

Sleeve Length

40m

Braided

No

Minimum Cable Diameter

3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

EU 2002/95/EC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Você pode estar interessado em
RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length
R$ 366,261 Bag of 40 Metres (Sem VAT)
RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length
R$ 461,361 Bag of 40 Metres (Sem VAT)
RS PRO PVC Grey Cable Sleeve, 3mm Diameter, 40m Length
R$ 362,981 Bag of 40 Metres (Sem VAT)