RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length

Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
2mm
Colour
Green
Material
PVC
Sleeve Length
50m
Braided
No
Minimum Cable Diameter
2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Wall Thickness
0.5mm
Standards Met
EU 2002/95/EC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve
R$ 475,57
R$ 475,57 1 Bag of 50 Metres (Sem VAT)
1
R$ 475,57
R$ 475,57 1 Bag of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 475,57 |
15 - 49 | R$ 458,74 |
50+ | R$ 440,12 |
Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
2mm
Colour
Green
Material
PVC
Sleeve Length
50m
Braided
No
Minimum Cable Diameter
2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Wall Thickness
0.5mm
Standards Met
EU 2002/95/EC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve